Add To Favorites
Product Overview
Digi-Key Part Number 445-12641-1-ND
Quantity Available 7.815
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J2X5R1A225M125AA

Description CAP CER 2.2UF 10V X5R 0805
Expanded Description 2.2µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7880-1-ND CGA4J3X5R1H225K125AB TDK Corporation Cut Tape (CT) ? 0
0,60000 1
445-12705-1-ND CGA4J3X5R1H225M125AB TDK Corporation Cut Tape (CT) ? 3.171 - Immediate
0,60000 1
445-12656-1-ND CGA4J2X5R1C225M125AA TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,30000 1
445-12686-1-ND CGA4J3X5R1V225M125AB TDK Corporation Cut Tape (CT) ? 3.370 - Immediate
0,51000 1
445-12671-1-ND CGA4J3X5R1E225K125AB TDK Corporation Cut Tape (CT) ? 3.968 - Immediate
0,46000 1
445-12672-1-ND CGA4J3X5R1E225M125AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,46000 1
445-12640-1-ND CGA4J2X5R1A225K125AA TDK Corporation Cut Tape (CT) ? 5.848 - Immediate
0,19000 1
445-12655-1-ND CGA4J2X5R1C225K125AA TDK Corporation Cut Tape (CT) ? 3.944 - Immediate
0,30000 1
445-12685-1-ND CGA4J3X5R1V225K125AB TDK Corporation Cut Tape (CT) ? 3.073 - Immediate
0,51000 1
Additional Resources
Standard Package ? 1
Other Names 445-12641-1

10:53:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,13400 1,34
100 0,06380 6,38
250 0,05376 13,44
500 0,04502 22,51
1.000 0,03695 36,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12641-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03158
  • Digi-Reel® ? : 445-12641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback