Add To Favorites
Product Overview
Digi-Key Part Number 445-9900-1-ND
Quantity Available 6.111
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J2C0G1H333J125AD

Description CAP CER 0.033UF 50V C0G 0805
Expanded Description 0.033µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9900-1

03:23:14 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40000 4,00
25 0,34200 8,55
50 0,30280 15,14
100 0,26380 26,38
250 0,22472 56,18
500 0,19540 97,70
1.000 0,16610 166,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9900-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,13594
  • Digi-Reel® ? : 445-9900-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback