Add To Favorites
Product Overview
Digi-Key Part Number 445-12778-1-ND
Quantity Available 3.880
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA4J1X7R0J685M125AC

Description CAP CER 6.8UF 6.3V X7R 0805
Expanded Description 6.8µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12777-1-ND CGA4J1X7R0J685K125AC TDK Corporation Cut Tape (CT) ? 789 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names 445-12778-1

00:34:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37000 3,70
100 0,18480 18,48
250 0,14780 36,95
500 0,13462 67,31
1.000 0,12141 121,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12778-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,09502
  • Digi-Reel® ? : 445-12778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback