Add To Favorites
Product Overview
Digi-Key Part Number 445-12573-1-ND
Quantity Available 7.696
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X7S2A333M080AB

Description CAP CER 0.033UF 100V X7S 0603
Expanded Description 0.033µF ±20% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6935-1-ND CGA3E3X7S2A333K080AB TDK Corporation Cut Tape (CT) ? 0
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 445-12573-1

02:31:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12200 1,22
25 0,08960 2,24
50 0,07320 3,66
100 0,06190 6,19
250 0,05048 12,62
500 0,04234 21,17
1.000 0,03746 37,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12573-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02832
  • Digi-Reel® ? : 445-12573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.696 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback