Add To Favorites
Product Overview
Digi-Key Part Number 445-9836-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X7R1H154M080AD

Description CAP CER 0.15UF 50V X7R 0603
Expanded Description 0.15µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9836-6-ND CGA3E3X7R1H154M080AD TDK Corporation Digi-Reel® ? 4.000 - Immediate
Digi-Reel® 1
445-9835-1-ND CGA3E3X7R1H154K080AD TDK Corporation Cut Tape (CT) ? 3.890 - Immediate
0,27000 1
Additional Resources
Standard Package ? 1
Other Names 445-9836-1

08:45:11 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22600 2,26
100 0,11320 11,32
250 0,08488 21,22
500 0,07496 37,48
1.000 0,06648 66,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9836-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05233
Send Feedback