Add To Favorites
Product Overview
Digi-Key Part Number 445-12481-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X5R1V474M080AB

Description CAP CER 0.47UF 35V X5R 0603
Expanded Description 0.47µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12480-1-ND CGA3E3X5R1V474K080AB TDK Corporation Cut Tape (CT) ? 7.490 - Immediate
0,31000 1
445-12507-1-ND CGA3E3X5R1H474M080AB TDK Corporation Cut Tape (CT) ? 6.105 - Immediate
0,26000 1
445-12506-1-ND CGA3E3X5R1H474K080AB TDK Corporation Cut Tape (CT) ? 23.080 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-12481-1

15:35:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21700 2,17
25 0,17840 4,46
50 0,15200 7,60
100 0,13030 13,03
250 0,10856 27,14
500 0,09770 48,85
1.000 0,08251 82,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12481-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06419
  • Digi-Reel® ? : 445-12481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback