Add To Favorites
Product Overview
Digi-Key Part Number 445-12477-1-ND
Quantity Available 6.500
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X5R1V224M080AB

Description CAP CER 0.22UF 35V X5R 0603
Expanded Description 0.22µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12476-1-ND CGA3E3X5R1V224K080AB TDK Corporation Cut Tape (CT) ? 7.922 - Immediate
0,20000 1
445-12503-1-ND CGA3E3X5R1H224M080AB TDK Corporation Cut Tape (CT) ? 14.875 - Immediate
0,21000 1
445-12502-1-ND CGA3E3X5R1H224K080AB TDK Corporation Cut Tape (CT) ? 23.775 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 445-12477-1

06:19:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13400 1,34
100 0,06850 6,85
250 0,05548 13,87
500 0,04894 24,47
1.000 0,04161 41,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12477-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03263
  • Digi-Reel® ? : 445-12477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback