Add To Favorites
Product Overview
Digi-Key Part Number 445-12475-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X5R1V154M080AB

Description CAP CER 0.15UF 35V X5R 0603
Expanded Description 0.15µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12500-1-ND CGA3E3X5R1H154K080AB TDK Corporation Cut Tape (CT) ? 7.866 - Immediate
0,23000 1
445-12474-1-ND CGA3E3X5R1V154K080AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,22000 1
445-12501-1-ND CGA3E3X5R1H154M080AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,23000 1
Additional Resources
Standard Package ? 1
Other Names 445-12475-1

17:59:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15100 1,51
100 0,07660 7,66
250 0,06200 15,50
500 0,05470 27,35
1.000 0,04650 46,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12475-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03647
  • Digi-Reel® ? : 445-12475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback