Add To Favorites
Product Overview
Digi-Key Part Number 445-12441-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E3X5R1A155M080AB

Description CAP CER 1.5UF 10V X5R 0603
Expanded Description 1.5µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12440-1-ND CGA3E3X5R1A155K080AB TDK Corporation Cut Tape (CT) ? 625 - Immediate
0,26000 1
445-12456-1-ND CGA3E1X5R1C155M080AC TDK Corporation Cut Tape (CT) ? 7.885 - Immediate
0,26000 1
445-12455-1-ND CGA3E1X5R1C155K080AC TDK Corporation Cut Tape (CT) ? 7.155 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-12441-1

21:35:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,18200 1,82
25 0,14560 3,64
50 0,12160 6,08
100 0,10340 10,34
250 0,08208 20,52
500 0,07296 36,48
1.000 0,06383 63,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12441-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04890
  • Digi-Reel® ? : 445-12441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback