Add To Favorites
Product Overview
Digi-Key Part Number 445-8822-1-ND
Quantity Available 7.888
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2X8R1H223K080AD

Description CAP CER 0.022UF 50V X8R 0603
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9851-1-ND CGA3E3X8R2A223K080AD TDK Corporation Cut Tape (CT) ? 3.495 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-8822-1

03:31:17 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17100 1,71
25 0,13680 3,42
50 0,11400 5,70
100 0,09690 9,69
250 0,07696 19,24
500 0,06840 34,20
1.000 0,05984 59,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8822-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04584
  • Digi-Reel® ? : 445-8822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback