• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 445-12439-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CGA3E2X5R1A684M080AA

Description CAP CER 0.68UF 10V X5R 0603
Expanded Description 0.68µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12482-1-ND CGA3E3X5R1V684K080AB TDK Corporation Cut Tape (CT) ? 7.875 - Immediate
0,27000 1
445-12483-1-ND CGA3E3X5R1V684M080AB TDK Corporation Cut Tape (CT) ? 7.875 - Immediate
0,27000 1
445-12508-1-ND CGA3E3X5R1H684K080AB TDK Corporation Cut Tape (CT) ? 16.639 - Immediate
0,28000 1
445-12509-1-ND CGA3E3X5R1H684M080AB TDK Corporation Cut Tape (CT) ? 2.968 - Immediate
0,28000 1
445-12454-1-ND CGA3E2X5R1C684M080AA TDK Corporation Cut Tape (CT) ? 7.896 - Immediate
0,18000 1
445-12471-1-ND CGA3E3X5R1E684M080AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,25000 1
445-12438-1-ND CGA3E2X5R1A684K080AA TDK Corporation Cut Tape (CT) ? 3.977 - Immediate
0,18000 1
445-12453-1-ND CGA3E2X5R1C684K080AA TDK Corporation Cut Tape (CT) ? 9.850 - Immediate
0,18000 1
445-12470-1-ND CGA3E3X5R1E684K080AB TDK Corporation Cut Tape (CT) ? 6.525 - Immediate
0,25000 1
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-12439-1

14:28:46 3/1/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12439-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02636
Send Feedback