Add To Favorites
Product Overview
Digi-Key Part Number 445-12437-1-ND
Quantity Available 5.966
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2X5R1A474M080AA

Description CAP CER 0.47UF 10V X5R 0603
Expanded Description 0.47µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12506-1-ND CGA3E3X5R1H474K080AB TDK Corporation Cut Tape (CT) ? 23.414 - Immediate
0,25000 1
445-12507-1-ND CGA3E3X5R1H474M080AB TDK Corporation Cut Tape (CT) ? 6.555 - Immediate
0,25000 1
445-12452-1-ND CGA3E2X5R1C474M080AA TDK Corporation Cut Tape (CT) ? 6.170 - Immediate
0,15000 1
445-12468-1-ND CGA3E3X5R1E474K080AB TDK Corporation Cut Tape (CT) ? 4.392 - Immediate
0,17000 1
445-12469-1-ND CGA3E3X5R1E474M080AB TDK Corporation Cut Tape (CT) ? 11.277 - Immediate
0,17000 1
445-12480-1-ND CGA3E3X5R1V474K080AB TDK Corporation Cut Tape (CT) ? 7.490 - Immediate
0,31000 1
445-12481-1-ND CGA3E3X5R1V474M080AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,31000 1
445-12436-1-ND CGA3E2X5R1A474K080AA TDK Corporation Cut Tape (CT) ? 7.268 - Immediate
0,15000 1
445-12451-1-ND CGA3E2X5R1C474K080AA TDK Corporation Cut Tape (CT) ? 7.318 - Immediate
0,15000 1
Additional Resources
Standard Package ? 1
Other Names 445-12437-1

17:56:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10600 1,06
100 0,05020 5,02
250 0,04224 10,56
500 0,03538 17,69
1.000 0,02903 29,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12437-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,02270
  • Digi-Reel® ? : 445-12437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback