Add To Favorites
Product Overview
Digi-Key Part Number 445-12403-1-ND
Quantity Available 896
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2NP01H271J080AA

Description CAP CER 270PF 50V NP0 0603
Expanded Description 270pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5645-1-ND CGA3E2C0G1H271J080AA TDK Corporation Cut Tape (CT) ? 2.025 - Immediate
0,12000 1
445-5729-1-ND CGA3E2C0G2A271J080AA TDK Corporation Cut Tape (CT) ? 3.168 - Immediate
0,13000 1
445-5743-1-ND CGA3E3C0G2E271J080AA TDK Corporation Cut Tape (CT) ? 17.852 - Immediate
0,14000 1
445-12358-1-ND CGA3E2NP02A271J080AA TDK Corporation Cut Tape (CT) ? 5.730 - Immediate
0,18000 1
Additional Resources
Standard Package ? 1
Other Names 445-12403-1

15:50:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10600 1,06
100 0,05020 5,02
250 0,04224 10,56
500 0,03538 17,69
1.000 0,02903 29,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12403-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02270
  • Digi-Reel® ? : 445-12403-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback