Add To Favorites
Product Overview
Digi-Key Part Number 445-8838-1-ND
Quantity Available 11.473
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2C0G2A471J080AD

Description CAP CER 470PF 100V C0G 0603
Expanded Description 470pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-8838-1

23:04:00 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19200 1,92
100 0,09600 9,60
250 0,07200 18,00
500 0,06360 31,80
1.000 0,05639 56,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8838-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04439
  • Digi-Reel® ? : 445-8838-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback