Add To Favorites
Product Overview
Digi-Key Part Number 445-9790-1-ND
Quantity Available 3.990
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2C0G1H472J080AD

Description CAP CER 4700PF 50V C0G 0603
Expanded Description 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9790-1

14:13:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,26900 2,69
100 0,13440 13,44
250 0,10748 26,87
500 0,09790 48,95
1.000 0,08830 88,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9790-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06527
  • Digi-Reel® ? : 445-9790-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback