Add To Favorites
Product Overview
Digi-Key Part Number 445-9785-1-ND
Quantity Available 2.780
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2C0G1H392J080AD

Description CAP CER 3900PF 50V C0G 0603
Expanded Description 3900pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-9785-1

01:57:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26400 2,64
100 0,13200 13,20
250 0,10560 26,40
500 0,09618 48,09
1.000 0,08675 86,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9785-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,06412
  • Digi-Reel® ? : 445-9785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback