Add To Favorites
Product Overview
Digi-Key Part Number 445-9771-1-ND
Quantity Available 3.880
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E2C0G1H180J080AD

Description CAP CER 18PF 50V C0G 0603
Expanded Description 18pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9733-1-ND CGA3E2C0G2A180J080AD TDK Corporation Cut Tape (CT) ? 3.638 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 445-9771-1

23:42:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11300 1,13
100 0,05380 5,38
250 0,04528 11,32
500 0,03790 18,95
1.000 0,03112 31,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9771-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,02433
  • Digi-Reel® ? : 445-9771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback