Add To Favorites
Product Overview
Digi-Key Part Number 445-12456-1-ND
Quantity Available 7.885
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA3E1X5R1C155M080AC

Description CAP CER 1.5UF 16V X5R 0603
Expanded Description 1.5µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12455-1-ND CGA3E1X5R1C155K080AC TDK Corporation Cut Tape (CT) ? 7.155 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-12456-1

06:46:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,21500 2,15
100 0,10750 10,75
250 0,08064 20,16
500 0,07122 35,61
1.000 0,06315 63,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12456-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,04972
  • Digi-Reel® ? : 445-12456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback