Add To Favorites
Product Overview
Digi-Key Part Number 445-12294-1-ND
Quantity Available 20.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B3X8R1C333M050BB

Description CAP CER 0.033UF 16V X8R 0402
Expanded Description 0.033µF ±20% 16V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12293-1-ND CGA2B3X8R1C333K050BB TDK Corporation Cut Tape (CT) ? 17.970 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 445-12294-1

14:00:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15100 1,51
100 0,07660 7,66
250 0,06200 15,50
500 0,05470 27,35
1.000 0,04650 46,50
5.000 0,03921 196,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12294-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,03465
  • Digi-Reel® ? : 445-12294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback