Add To Favorites
Product Overview
Digi-Key Part Number 445-12291-1-ND
Quantity Available 20.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B3X7S2A472M050BB

Description CAP CER 4700PF 100V X7S 0402
Expanded Description 4700pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6908-1-ND CGA2B3X7S2A472K050BB TDK Corporation Cut Tape (CT) ? 23.327 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 445-12291-1

13:41:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06900 0,69
100 0,03170 3,17
250 0,02592 6,48
500 0,02218 11,09
1.000 0,01728 17,28
5.000 0,01440 71,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12291-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,01209
  • Digi-Reel® ? : 445-12291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback