Add To Favorites
Product Overview
Digi-Key Part Number 445-9694-1-ND
Quantity Available 9.075
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B3X7R1H104M050BD

Description CAP CER 0.1UF 50V X7R 0402
Expanded Description 0.1µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Epoxy Mountable
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9693-1-ND CGA2B3X7R1H104K050BD TDK Corporation Cut Tape (CT) ? 74.059 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-9694-1

03:32:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,13000 1,30
25 0,09560 2,39
50 0,07820 3,91
100 0,06600 6,60
250 0,05384 13,46
500 0,04516 22,58
1.000 0,03995 39,95
5.000 0,03474 173,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9694-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02870
  • Digi-Reel® ? : 445-9694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.075 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback