Add To Favorites
Product Overview
Digi-Key Part Number 445-12212-1-ND
Quantity Available 19.500
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B3X5R1H683M050BB

Description CAP CER 0.068UF 50V X5R 0402
Expanded Description 0.068µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12211-1-ND CGA2B3X5R1H683K050BB TDK Corporation Cut Tape (CT) ? 17.190 - Immediate
0,15000 1
Additional Resources
Standard Package ? 1
Other Names 445-12212-1

20:55:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10400 1,04
100 0,04930 4,93
250 0,04148 10,37
500 0,03474 17,37
1.000 0,02852 28,52
5.000 0,02411 120,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12212-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02075
  • Digi-Reel® ? : 445-12212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback