Add To Favorites
Product Overview
Digi-Key Part Number 445-12302-1-ND
Quantity Available 19.955
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2X8R1E682M050BA

Description CAP CER 6800PF 25V X8R 0402
Expanded Description 6800pF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12314-1-ND CGA2B3X8R1H682K050BB TDK Corporation Cut Tape (CT) ? 8.704 - Immediate
0,19000 1
445-5872-1-ND CGA2B2X8R1E682K050BA TDK Corporation Cut Tape (CT) ? 16.533 - Immediate
0,19000 1
445-12315-1-ND CGA2B3X8R1H682M050BB TDK Corporation Cut Tape (CT) ? 19.784 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-12302-1

18:13:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,13400 1,34
100 0,06380 6,38
250 0,05376 13,44
500 0,04502 22,51
1.000 0,03695 36,95
5.000 0,03124 156,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12302-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02687
  • Digi-Reel® ? : 445-12302-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback