Add To Favorites
Product Overview
Digi-Key Part Number 445-12152-1-ND
Quantity Available 11.103
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2NP01H821J050BA

Description CAP CER 820PF 50V NP0 0402
Expanded Description 820pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 820pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-6884-1-ND CGA2B2C0G1H821J050BA TDK Corporation Cut Tape (CT) ? 10.514 - Immediate
0,15000 1
Additional Resources
Standard Package ? 1
Other Names 445-12152-1

13:36:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11100 1,11
100 0,05290 5,29
250 0,04452 11,13
500 0,03730 18,65
1.000 0,03062 30,62
5.000 0,02589 129,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12152-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02227
  • Digi-Reel® ? : 445-12152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.103 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback