Add To Favorites
Product Overview
Digi-Key Part Number 445-12137-1-ND
Quantity Available 13.461
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B2NP01H391J050BA

Description CAP CER 390PF 50V NP0 0402
Expanded Description 390pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-5603-1-ND CGA2B2C0G1H391J050BA TDK Corporation Cut Tape (CT) ? 18.995 - Immediate
0,10000 1
445-15517-1-ND CGA2B2C0G2A391J050BA TDK Corporation Cut Tape (CT) ? 18.310 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 445-12137-1

22:55:36 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10100 1,01
100 0,04790 4,79
250 0,04032 10,08
500 0,03376 16,88
1.000 0,02772 27,72
5.000 0,02343 117,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12137-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02016
  • Digi-Reel® ? : 445-12137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback