Add To Favorites
Product Overview
Digi-Key Part Number 445-12171-1-ND
Quantity Available 19.800
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA2B1X5R1C154M050BC

Description CAP CER 0.15UF 16V X5R 0402
Expanded Description 0.15µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12170-1-ND CGA2B1X5R1C154K050BC TDK Corporation Cut Tape (CT) ? 18.836 - Immediate
0,17000 1
Additional Resources
Standard Package ? 1
Other Names 445-12171-1

07:41:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11300 1,13
100 0,05380 5,38
250 0,04528 11,32
500 0,03790 18,95
1.000 0,03112 31,12
5.000 0,02631 131,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12171-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02263
  • Digi-Reel® ? : 445-12171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback