Add To Favorites
Product Overview
Digi-Key Part Number 445-12082-1-ND
Quantity Available 24.840
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA1A2X7R1C682M030BA

Description CAP CER 6800PF 16V X7R 0201
Expanded Description 6800pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12081-1-ND CGA1A2X7R1C682K030BA TDK Corporation Cut Tape (CT) ? 101.449 - Immediate
0,11000 1
Additional Resources
Standard Package ? 1
Other Names 445-12082-1

10:04:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,08000 0,80
25 0,05840 1,46
50 0,04560 2,28
100 0,03780 3,78
250 0,03128 7,82
500 0,02648 13,24
1.000 0,02193 21,93
5.000 0,01867 93,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12082-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01435
  • Digi-Reel® ? : 445-12082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback