Add To Favorites
Product Overview
Digi-Key Part Number 445-12084-1-ND
Quantity Available 28.570
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA1A2X7R1C681M030BA

Description CAP CER 680PF 16V X7R 0201
Expanded Description 680pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12083-1-ND CGA1A2X7R1C681K030BA TDK Corporation Cut Tape (CT) ? 19.268 - Immediate
0,11000 1
445-12104-1-ND CGA1A2X7R1E681M030BA TDK Corporation Cut Tape (CT) ? 30.000 - Immediate
0,11000 1
445-12103-1-ND CGA1A2X7R1E681K030BA TDK Corporation Cut Tape (CT) ? 23.107 - Immediate
0,11000 1
Additional Resources
Standard Package ? 1
Other Names 445-12084-1

21:50:00 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,07600 0,76
100 0,03590 3,59
250 0,03016 7,54
500 0,02526 12,63
1.000 0,02074 20,74
5.000 0,01754 87,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12084-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01433
  • Digi-Reel® ? : 445-12084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback