Add To Favorites
Product Overview
Digi-Key Part Number 445-12062-1-ND
Quantity Available 21.307
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA1A2X7R1C102M030BA

Description CAP CER 1000PF 16V X7R 0201
Expanded Description 1000pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CGA
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.012" (0.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12086-1-ND CGA1A2X7R1E102M030BA TDK Corporation Cut Tape (CT) ? 29.875 - Immediate
0,11000 1
445-12085-1-ND CGA1A2X7R1E102K030BA TDK Corporation Cut Tape (CT) ? 10.017 - Immediate
0,11000 1
445-12061-1-ND CGA1A2X7R1C102K030BA TDK Corporation Cut Tape (CT) ? 50.493 - Immediate
0,11000 1
Additional Resources
Standard Package ? 1
Other Names 445-12062-1

20:00:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,07200 0,72
100 0,03420 3,42
250 0,02880 7,20
500 0,02412 12,06
1.000 0,01980 19,80
5.000 0,01674 83,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12062-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01368
  • Digi-Reel® ? : 445-12062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback