Add To Favorites
Product Overview
Digi-Key Part Number 445-12042-1-ND
Quantity Available 3.800
Can ship immediately
Manufacturer

Manufacturer Part Number

CEU4J2X7R2A332M125AE

Description CAP CER 3300PF 100V X7R 0805
Expanded Description 3300pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series CEU
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-12041-1-ND CEU4J2X7R2A332K125AE TDK Corporation Cut Tape (CT) ? 3.180 - Immediate
0,26000 1
Additional Resources
Standard Package ? 1
Other Names 445-12042-1

09:05:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,17500 1,75
100 0,08870 8,87
250 0,07180 17,95
500 0,06334 31,67
1.000 0,05384 53,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-12042-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,04646
  • Digi-Reel® ? : 445-12042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback