Add To Favorites
Product Overview
Digi-Key Part Number 445-174337-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C7563X7S1C107M280LE

Description CAP CER 100UF 16V X7S 3025
Expanded Description 100µF ±20% 16V Ceramic Capacitor X7S 3025 (7563 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 3025 (7563 Metric)
Size / Dimension 0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-174337-1

05:08:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,53000 9,53
10 8,91500 89,15
100 7,68490 768,49
250 6,60904 1.652,26
500 5,53314 2.766,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174337-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 4,04790
  • Digi-Reel® ? : 445-174337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback