Add To Favorites
Product Overview
Digi-Key Part Number 445-6123-1-ND
Quantity Available 5.332
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X7R1H475K280KM

Description CAP CER 4.7UF 50V X7R 2220
Expanded Description 4.7µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.122" (3.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-3488-1-ND C5750X7R1H475K200KA TDK Corporation Cut Tape (CT) ? 5.097 - Immediate
2,30000 1
445-4526-1-ND C5750X7R2A475K230KA TDK Corporation Cut Tape (CT) ? 17.419 - Immediate
2,36000 1
Additional Resources
Standard Package ? 1
Other Names 445-6123-1

02:49:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 1,88900 18,89
100 1,33600 133,60
250 1,10568 276,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-6123-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,78320
  • Digi-Reel® ? : 445-6123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.332 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback