Add To Favorites
Product Overview
Digi-Key Part Number 445-3488-1-ND
Quantity Available 5.037
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X7R1H475K200KA

Description CAP CER 4.7UF 50V X7R 2220
Expanded Description 4.7µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-3488-1
445-7744-1

03:28:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 1,85600 18,56
100 1,31250 131,25
250 1,08628 271,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3488-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,76944
  • Digi-Reel® ? : 445-3488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.037 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback