Add To Favorites
Product Overview
Digi-Key Part Number 445-3500-1-ND
Quantity Available 1.625
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750X5R1C336M200KA

Description CAP CER 33UF 16V X5R 2220
Expanded Description 33µF ±20% 16V Ceramic Capacitor X5R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-3500-1

04:54:52 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,36000 2,36
10 1,95800 19,58
100 1,64130 164,13
250 1,35332 338,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3500-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,92140
  • Digi-Reel® ? : 445-3500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback