Add To Favorites
Product Overview
Digi-Key Part Number 445-13463-1-ND
Quantity Available 2.213
Can ship immediately
Manufacturer

Manufacturer Part Number

C5750C0G2J104K280KC

Description CAP CER 0.1UF 630V C0G 2220
Expanded Description 0.1µF ±10% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.122" (3.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-13462-1-ND C5750C0G2J104J280KC TDK Corporation Cut Tape (CT) ? 13.463 - Immediate
2,98000 1
Additional Resources
Standard Package ? 1
Other Names 445-13463-1

07:54:00 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,41400 24,14
25 2,19440 54,86
50 2,10640 105,32
100 1,84320 184,32
250 1,57988 394,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-13463-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 1,22116
  • Digi-Reel® ? : 445-13463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback