Add To Favorites
Product Overview
Digi-Key Part Number 445-11964-1-ND
Quantity Available 1.707
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532JB2E224M230KA

Description CAP CER 0.22UF 250V JB 1812
Expanded Description 0.22µF ±20% 250V Ceramic Capacitor JB 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 250V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11963-1-ND C4532JB2E224K230KA TDK Corporation Cut Tape (CT) ? 900 - Immediate
0,76000 1
Additional Resources
Standard Package ? 1
Other Names 445-11964-1

03:14:55 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,72600 7,26
100 0,35240 35,24
250 0,29276 73,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11964-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,21688
  • Digi-Reel® ? : 445-11964-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback