Add To Favorites
Product Overview
Digi-Key Part Number 445-11919-1-ND
Quantity Available 4.680
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532CH2A473J200KA

Description CAP CER 0.047UF 100V CH 1812
Expanded Description 0.047µF ±5% 100V Ceramic Capacitor CH 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11919-1

21:36:13 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,37700 13,77
100 0,97420 97,42
250 0,80624 201,56
500 0,72224 361,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11919-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,50390
  • Digi-Reel® ? : 445-11919-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.680 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback