Add To Favorites
Product Overview
Digi-Key Part Number 445-11917-1-ND
Quantity Available 1.673
Can ship immediately
Manufacturer

Manufacturer Part Number

C4532CH2A104J320KA

Description CAP CER 0.1UF 100V CH 1812
Expanded Description 0.1µF ±5% 100V Ceramic Capacitor CH 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient CH
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.138" (3.50mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-15489-1-ND C4532CH2E104J320KN TDK Corporation Cut Tape (CT) ? 1.000 - Immediate
2,05000 1
Additional Resources
Standard Package ? 1
Other Names 445-11917-1

14:30:35 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,21700 12,17
25 1,11600 27,90
50 1,05480 52,74
100 0,91280 91,28
250 0,81140 202,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11917-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,59972
  • Digi-Reel® ? : 445-11917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback