Add To Favorites
Product Overview
Digi-Key Part Number 445-14950-1-ND
Quantity Available 2.641
Can ship immediately
Manufacturer

Manufacturer Part Number

C3225X8R1E475M250AB

Description CAP CER 4.7UF 25V X8R 1210
Expanded Description 4.7µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14949-1-ND C3225X8R1E475K250AB TDK Corporation Cut Tape (CT) ? 19.395 - Immediate
0,96000 1
Additional Resources
Standard Package ? 1
Other Names 445-14950-1

08:24:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,81400 8,14
100 0,47610 47,61
250 0,39928 99,82
500 0,36088 180,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14950-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,24571
  • Digi-Reel® ? : 445-14950-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback