Add To Favorites
Product Overview
Digi-Key Part Number 445-14850-1-ND
Quantity Available 11.285
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X8R1H224M115AA

Description CAP CER 0.22UF 50V X8R 1206
Expanded Description 0.22µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-2518-1-ND C3216X8R1H224K115AA TDK Corporation Cut Tape (CT) ? 282 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names 445-14850-1

06:33:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29700 2,97
100 0,14850 14,85
250 0,11884 29,71
500 0,10820 54,10
1.000 0,09760 97,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14850-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07638
  • Digi-Reel® ? : 445-14850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback