Add To Favorites
Product Overview
Digi-Key Part Number 445-14842-1-ND
Quantity Available 2.588
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X8R1E105M160AA

Description CAP CER 1UF 25V X8R 1206
Expanded Description 1µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-8863-1-ND C3216X8R1H105K160AB TDK Corporation Cut Tape (CT) ? 4.104 - Immediate
0,79000 1
445-14848-1-ND C3216X8R1H105M160AB TDK Corporation Cut Tape (CT) ? 2.171 - Immediate
0,79000 1
445-2517-1-ND C3216X8R1E105K160AA TDK Corporation Cut Tape (CT) ? 114.808 - Immediate
0,45000 1
Additional Resources
Standard Package ? 1
Other Names 445-14842-1

00:14:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,39600 3,96
100 0,19800 19,80
250 0,15840 39,60
500 0,14428 72,14
1.000 0,13013 130,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14842-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10184
  • Digi-Reel® ? : 445-14842-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback