Add To Favorites
Product Overview
Digi-Key Part Number 445-14769-1-ND
Quantity Available 3.030
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X6S1E475M160AB

Description CAP CER 4.7UF 25V X6S 1206
Expanded Description 4.7µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14785-1-ND C3216X6S1V475K085AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,86000 1
445-14766-1-ND C3216X6S1E475K085AB TDK Corporation Cut Tape (CT) ? 7.745 - Immediate
0,34000 1
445-14767-1-ND C3216X6S1E475K160AB TDK Corporation Cut Tape (CT) ? 2.570 - Immediate
0,33000 1
445-14786-1-ND C3216X6S1V475K160AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,86000 1
445-14787-1-ND C3216X6S1V475M085AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,86000 1
445-14788-1-ND C3216X6S1V475M160AB TDK Corporation Cut Tape (CT) ? 3.875 - Immediate
0,86000 1
445-14768-1-ND C3216X6S1E475M085AB TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names 445-14769-1

09:56:06 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,27200 2,72
100 0,13570 13,57
250 0,10184 25,46
500 0,08996 44,98
1.000 0,07978 79,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14769-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06789
  • Digi-Reel® ? : 445-14769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback