Add To Favorites
Product Overview
Digi-Key Part Number 445-14768-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X6S1E475M085AB

Description CAP CER 4.7UF 25V X6S 1206
Expanded Description 4.7µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14785-1-ND C3216X6S1V475K085AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,87000 1
445-14766-1-ND C3216X6S1E475K085AB TDK Corporation Cut Tape (CT) ? 7.745 - Immediate
0,34000 1
445-14787-1-ND C3216X6S1V475M085AC TDK Corporation Cut Tape (CT) ? 8.000 - Immediate
0,87000 1
Additional Resources
Standard Package ? 1
Other Names 445-14768-1

16:25:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29600 2,96
100 0,14780 14,78
250 0,11824 29,56
500 0,10768 53,84
1.000 0,09713 97,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14768-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07179
  • Digi-Reel® ? : 445-14768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback