Add To Favorites
Product Overview
Digi-Key Part Number 445-14764-1-ND
Quantity Available 4.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X6S1C685M160AC

Description CAP CER 6.8UF 16V X6S 1206
Expanded Description 6.8µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14789-1-ND C3216X6S1V685K160AC TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
1,06000 1
445-14790-1-ND C3216X6S1V685M160AC TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
1,06000 1
445-14771-1-ND C3216X6S1E685M160AB TDK Corporation Cut Tape (CT) ? 4.000 - Immediate
0,81000 1
445-14770-1-ND C3216X6S1E685K160AB TDK Corporation Cut Tape (CT) ? 3.750 - Immediate
0,81000 1
445-14763-1-ND C3216X6S1C685K160AC TDK Corporation Cut Tape (CT) ? 3.998 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names 445-14764-1

20:45:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,37000 3,70
100 0,18480 18,48
250 0,14780 36,95
500 0,13462 67,31
1.000 0,12141 121,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14764-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09502
  • Digi-Reel® ? : 445-14764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback