Add To Favorites
Product Overview
Digi-Key Part Number 445-14747-1-ND
Quantity Available 3.803
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X6S0J106K160AC

Description CAP CER 10UF 6.3V X6S 1206
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X6S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14752-1-ND C3216X6S1A106K085AB TDK Corporation Cut Tape (CT) ? 6.470 - Immediate
0,37000 1
445-14759-1-ND C3216X6S1C106K085AC TDK Corporation Cut Tape (CT) ? 2.466 - Immediate
0,53000 1
445-14760-1-ND C3216X6S1C106K160AB TDK Corporation Cut Tape (CT) ? 1.880 - Immediate
0,49000 1
445-14765-1-ND C3216X6S1E106K160AB TDK Corporation Cut Tape (CT) ? 2.553 - Immediate
0,66000 1
445-14778-1-ND C3216X6S1V106K160AC TDK Corporation Cut Tape (CT) ? 1.928 - Immediate
0,73000 1
Additional Resources
Standard Package ? 1
Other Names 445-14747-1

05:27:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,22600 2,26
100 0,11320 11,32
250 0,08488 21,22
500 0,07496 37,48
1.000 0,06648 66,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14747-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05658
  • Digi-Reel® ? : 445-14747-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback