Add To Favorites
Product Overview
Digi-Key Part Number 445-14725-1-ND
Quantity Available 3.016
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X5R2J102K115AA

Description CAP CER 1000PF 630V X5R 1206
Expanded Description 1000pF ±10% 630V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-14725-1

17:54:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,20400 2,04
100 0,10190 10,19
250 0,07636 19,09
500 0,06746 33,73
1.000 0,05983 59,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14725-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05092
  • Digi-Reel® ? : 445-14725-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback