Add To Favorites
Product Overview
Digi-Key Part Number 445-14714-1-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216X5R2A474M160AA

Description CAP CER 0.47UF 100V X5R 1206
Expanded Description 0.47µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-14713-1-ND C3216X5R2A474K160AA TDK Corporation Cut Tape (CT) ? 2.151 - Immediate
0,49000 1
Additional Resources
Standard Package ? 1
Other Names 445-14714-1

16:44:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,42900 4,29
100 0,21450 21,45
250 0,17164 42,91
500 0,15628 78,14
1.000 0,14097 140,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-14714-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11033
  • Digi-Reel® ? : 445-14714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback