Add To Favorites
Product Overview
Digi-Key Part Number 445-11795-1-ND
Quantity Available 3.982
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB2J333M160AA

Description CAP CER 0.033UF 630V JB 1206
Expanded Description 0.033µF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±20%
Voltage - Rated 630V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-11794-1-ND C3216JB2J333K160AA TDK Corporation Cut Tape (CT) ? 3.900 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names 445-11795-1

04:53:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,29700 2,97
100 0,14850 14,85
250 0,11884 29,71
500 0,10820 54,10
1.000 0,09760 97,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11795-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07638
  • Digi-Reel® ? : 445-11795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback