C3216JB2J332M115AA | ||
---|---|---|
DigiKey Part Number | 445-11793-2-ND - Tape & Reel (TR) 445-11793-1-ND - Cut Tape (CT) 445-11793-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C3216JB2J332M115AA | |
Description | CAP CER 3300PF 630V JB 1206 | |
Customer Reference | ||
Detailed Description | 3300 pF ±20% 630V Ceramic Capacitor JB 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C3216JB2J332M115AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,17500 € | 1,75 € |
50 | 0,12320 € | 6,16 € |
100 | 0,09950 € | 9,95 € |
500 | 0,07388 € | 36,94 € |
1.000 | 0,06463 € | 64,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,06278 € | 125,56 € |