Add To Favorites
Product Overview
Digi-Key Part Number 445-11786-1-ND
Quantity Available 3.950
Can ship immediately
Manufacturer

Manufacturer Part Number

C3216JB2J153K130AA

Description CAP CER 0.015UF 630V JB 1206
Expanded Description 0.015µF ±10% 630V Ceramic Capacitor JB 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-11786-1

17:39:11 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28700 2,87
100 0,14330 14,33
250 0,10752 26,88
500 0,09494 47,47
1.000 0,08420 84,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-11786-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07167
  • Digi-Reel® ? : 445-11786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback